
Dual common mode choke with 150µH inductance per line, designed for power and signal line applications. Features a ferrite core, 220mA maximum DC current rating, and a low DC resistance of 9 Ohms. Operates across a wide temperature range from -55°C to 125°C. This through-hole component has a lead pitch of 10.2mm and radial pin termination.
API Delevan CM7560-157 technical specifications.
| Core Material | Ferrite |
| Depth | 28.47mm |
| Height | 0.861inch |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Pin |
| Length | 1.071inch |
| Max Current Rating | 220mA |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CM7560 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 27.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan CM7560-157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.