
Dual common mode choke with 2.7mH inductance per line, designed for power and signal lines. Features a ferrite core, 1.4A maximum DC current rating, and a low DC resistance of 0.18 Ohms at 1kHz. This through-hole component has radial pin terminations with a 10.2mm lead pitch and operates across a wide temperature range of -55°C to 125°C. Dimensions include a length of 1.071 inches, width of 27.2mm, depth of 28.47mm, and height of 0.861 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan CM7560-275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Depth | 28.47mm |
| Height | 0.861inch |
| Inductance | 2.7mH |
| Lead Free | Contains Lead |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Pin |
| Length | 1.071inch |
| Max Current Rating | 1.4A |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CM7560 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 27.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan CM7560-275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
