
Dual common mode choke with 5.6mH inductance per line, designed for power and signal line filtering. Features a ferrite core, 880mA maximum DC current rating, and a low DC resistance of 0.5 Ohms. This through-hole component operates across a wide temperature range of -55°C to 125°C and has a lead pitch of 10.2mm. The unshielded, radial termination design is supplied in bulk packaging.
API Delevan CM7560-565 technical specifications.
| Core Material | Ferrite |
| Depth | 28.47mm |
| Height | 0.861inch |
| Inductance | 5.6mH |
| Lead Free | Contains Lead |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Pin |
| Length | 1.071inch |
| Max Current Rating | 880mA |
| Max DC Current | 880mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CM7560 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 27.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan CM7560-565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
