The CM7560R-157 is a common mode choke with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum DC current rating of 220mA and a DC resistance of 9 ohms. The choke is designed for through hole mounting and has a package quantity of 25 pieces per unit. It is RoHS compliant and not radiation hardened. The CM7560R-157 has a length of 1.071inch, a width of 0.858inch, and a height of 0.861inch, with a depth of 28.47mm.
API Delevan CM7560R-157 technical specifications.
| Current | 220mA |
| DC Resistance (DCR) | 9R |
| Depth | 28.47mm |
| Height | 0.861inch |
| Inductance | 150mH |
| Lead/Base Style | Pin |
| Length | 1.071inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM7560R |
| Tolerance | 25% |
| Width | 0.858inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM7560R-157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.