Common Mode Chokes Dual 8200uH 1kHz 0.88A 0.75Ohm DCR Thru-Hole Bulk
API Delevan CM7560R-825 technical specifications.
| Current | 880mA |
| DC Resistance (DCR) | 750mR |
| Depth | 28.47mm |
| Height | 0.861inch |
| Inductance | 8.2mH |
| Lead/Base Style | Pin |
| Length | 1.071inch |
| Max DC Current | 880mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM7560R |
| Tolerance | 25% |
| Width | 0.858inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM7560R-825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.