The CM7560R-826 is a common mode choke from API Delevan with a maximum operating temperature range of -55°C to 125°C. It has a maximum DC current rating of 270mA and a DC resistance of 5.5 ohms. The choke measures 1.071inch in length, 0.858inch in width, and 0.861inch in height, with a depth of 28.47mm. It is available in a through-hole package and is RoHS compliant.
API Delevan CM7560R-826 technical specifications.
| Current | 270mA |
| DC Resistance (DCR) | 5.5R |
| Depth | 28.47mm |
| Height | 0.861inch |
| Inductance | 82mH |
| Lead/Base Style | Pin |
| Length | 1.071inch |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM7560R |
| Tolerance | 25% |
| Width | 0.858inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM7560R-826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.