Dual common mode choke with 2.2mH inductance at 1kHz, rated for 0.55A DC current. Features a ferrite core, radial pin termination, and through-hole mounting. Operates across a -55°C to 125°C temperature range with a 0.431 Ohm DC resistance. Dimensions include 18.8mm depth, 17mm height, and 21.3mm width, with a 5.1mm lead pitch.
API Delevan CM9900-225 technical specifications.
| Core Material | Ferrite |
| Depth | 18.8mm |
| Height | 17mm |
| Inductance | 2.2mH |
| Lead Free | Contains Lead |
| Lead Pitch | 5.1mm |
| Lead/Base Style | Pin |
| Length | 0.839inch |
| Max Current Rating | 550mA |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CM9900 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 21.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan CM9900-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.