
Dual common mode choke with 47mH inductance per line, designed for power and signal lines. Features a 3.5A maximum current rating and a low 0.016 Ohm DC resistance. Operates across a wide temperature range from -55°C to 125°C. This through-hole component has a 5.1mm lead pitch and radial termination, housed in a ferrite core.
API Delevan CM9900-473 technical specifications.
| Core Material | Ferrite |
| Depth | 18.8mm |
| Height | 17mm |
| Inductance | 47mH |
| Lead Free | Contains Lead |
| Lead Pitch | 5.1mm |
| Lead/Base Style | Pin |
| Length | 18.8mm |
| Max Current Rating | 3.5A |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CM9900 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 21.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan CM9900-473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.