The CM9900R-126 is a common mode choke with a maximum DC current rating of 270mA and a tolerance of 25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The choke is packaged in bulk and is RoHS compliant. It is designed for use in power and signal line applications.
API Delevan CM9900R-126 technical specifications.
| Current | 270mA |
| DC Resistance (DCR) | 1.98R |
| Depth | 18.8mm |
| Height | 0.669inch |
| Inductance | 12mH |
| Lead/Base Style | Pin |
| Length | 0.839inch |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM9900R |
| Tolerance | 25% |
| Width | 0.74inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM9900R-126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.