This common mode choke is designed for use in applications where high-frequency noise needs to be filtered. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The choke is rated for a maximum DC current of 100mA and has a DC resistance of 13.1 ohms. It is available in a through-hole package and is compliant with RoHS regulations.
API Delevan CM9900R-826 technical specifications.
| Current | 100mA |
| DC Resistance (DCR) | 13.1R |
| Depth | 18.8mm |
| Height | 0.669inch |
| Inductance | 82mH |
| Lead/Base Style | Pin |
| Length | 0.839inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM9900R |
| Tolerance | 25% |
| Width | 0.74inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM9900R-826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.