High Current Power Line Choke Unshielded Wirewound 18uH 10% 1KHz Ferrite 17.3A 8mOhm DCR RDL Bulk
API Delevan DC1390-183K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8mR |
| Height | 27.03mm |
| Inductance | 18uH |
| Lead/Base Style | Radial |
| Max DC Current | 17.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 30.4A |
| Series | DC1390 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC1390-183K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.