The API Delevan DC1390-334K is a fixed inductor with a ferrite core, 330uH inductance, and a maximum DC current of 5.67A. It has a radial package style and is mounted through a hole. The inductor operates over a temperature range of -55°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan DC1390-334K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan DC1390-334K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 74mR |
| Height | 27.03mm |
| Inductance | 330uH |
| Lead/Base Style | Radial |
| Max DC Current | 5.67A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 7.37A |
| Series | DC1390 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC1390-334K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.