API Delevan DC630-223K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25mR |
| Diameter | 16mm |
| Height | 20.57mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Max DC Current | 6.26A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 14.5A |
| Series | DC630 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC630-223K to view detailed technical specifications.
No datasheet is available for this part.