High Current Power Line Choke Unshielded Wirewound 33uH 10% 10KHz Ferrite 4.95A 40mOhm DCR RDL Bulk
Sign in to ask questions about the API Delevan DC630-333K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan DC630-333K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Diameter | 16mm |
| Height | 0.81inch |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Max DC Current | 4.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 11.9A |
| Series | DC630 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.63inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC630-333K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
