High Current Power Line Choke Unshielded Wirewound 22uH 10% 10KHz Ferrite 6.26A 25mOhm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25mR |
| Height | 20.57mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 6.26A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 14.5A |
| Series | DC630R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.63inch |
| RoHS | Compliant |