
This 19.6mm radial through-hole inductor features a ferrite core material and a DC resistance of 9mR. The inductor has an inductance of 10uH and a saturation current of 34.5A. It operates within a temperature range of -55°C to 125°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
API Delevan DC780-103K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9mR |
| Diameter | 19.6mm |
| Height | 21.1mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 11.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 34.5A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |