
The DC780-104K is a 19.6mm radial through-hole ferrite inductor with a 100uH inductance value and a 10% tolerance. It has a maximum DC current rating of 4A and can operate at temperatures between -55°C and 125°C. The inductor is unshielded and has a radial termination style. It is not radiation hardened and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
API Delevan DC780-104K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Diameter | 19.6mm |
| Height | 21.1mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 10.9A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |