
Through-hole fixed inductor featuring a radial package and ferrite core. Offers 12µH inductance with a 10% tolerance, tested at 1kHz. Designed for high current applications with a maximum DC current rating of 11.4A and a saturation current of 31.5A. Features a low DC resistance of 9mΩ and operates across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan DC780-123K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan DC780-123K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 12uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 11.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 31.5A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC780-123K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
