This fixed inductor is a radial through-hole component with a ferrite core and a diameter of 19.6mm and a height of 21.1mm. It has a DC resistance of 1.14 ohms and an inductance of 1.2 millihenries. The inductor is rated for a maximum DC current of 800mA and operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
API Delevan DC780-125K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.14R |
| Diameter | 19.6mm |
| Height | 21.1mm |
| Inductance | 1.2mH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |