The DC780-153K is a 15uH inductor with a DC resistance of 13mR and a maximum operating temperature of 125°C. It is a radial through-hole component with a diameter of 19.6mm and a height of 21.1mm. The inductor is made of ferrite core material and has a maximum DC current rating of 9A. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan DC780-153K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan DC780-153K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13mR |
| Diameter | 19.6mm |
| Height | 21.1mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 28.2A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC780-153K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.