Through-hole fixed inductor featuring a ferrite core for power line applications. Offers 1.5mH inductance with a 10% tolerance, rated for 800mA maximum DC current. This unshielded wirewound component has a DC resistance of 1.26 Ohms and a saturation current of 2.8A. Operating temperature range is -55°C to 125°C, with a self-resonant frequency of 1kHz.
Checking distributor stock and pricing after the page loads.
API Delevan DC780-155K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.26R |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 1.5mH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |