
Through-hole fixed inductor featuring 18µH inductance with a 10% tolerance, designed for high current power line applications. This unshielded, wirewound component utilizes a ferrite core and operates within a temperature range of -55°C to 125°C. It offers a maximum DC current rating of 7.2A and a low DC resistance of 18mΩ. The radial package measures 20.1mm in diameter, 21.1mm in height, and 20.7mm in length, with a saturation current of 25.7A and a self-resonant frequency of 1kHz.
API Delevan DC780-183K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 18uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 7.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 25.7A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC780-183K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.