
Through-hole fixed inductor featuring a 2.7µH inductance with a 15% tolerance, designed for high current power line applications. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 11.4A with a low 5mΩ DC resistance. Operating across a wide temperature range from -55°C to 125°C, it has a saturation current of 66A and a self-resonant frequency of 1kHz. The radial package measures 20.1mm in diameter, 21.1mm in height, and 20.7mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan DC780-272L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan DC780-272L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 11.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 66A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC780-272L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
