
This through-hole ferrite inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a radial package with a diameter of 19.6mm and a height of 21.1mm. The inductor has a DC resistance of 26mR and an inductance of 27uH. It can handle a maximum DC current of 5.5A and has a self-resonant frequency of 1kHz. The inductor is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan DC780-273K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan DC780-273K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 26mR |
| Diameter | 19.6mm |
| Height | 21.1mm |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 21A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC780-273K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
