
Through-hole fixed inductor featuring a 330µH inductance with a 10% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 1.6A, with a saturation current of 6A. It exhibits a DC resistance of 305mΩ and operates across a temperature range of -55°C to 125°C. The radial package measures 20.1mm in diameter, 21.1mm in height, and 20.7mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan DC780-334K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan DC780-334K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 305mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 6A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC780-334K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
