Through-hole fixed inductor featuring a 390µH inductance with a 10% tolerance, designed for high current power line applications. This unshielded, wirewound choke utilizes a ferrite core and operates with a maximum DC current of 1.6A and a saturation current of 5.5A. It exhibits a DC resistance of 320mΩ and a self-resonant frequency of 1kHz. The component has a radial lead style and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan DC780-394K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan DC780-394K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 390uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC780-394K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.