Through-hole fixed inductor featuring a radial package and unshielded wirewound construction. This ferrite core component offers 56µH inductance with a 10% tolerance, rated for 5.5A maximum DC current and 14.6A saturation current. It exhibits a low 39mΩ DC resistance and operates across a wide temperature range from -55°C to 125°C. Designed for power line applications, it has a self-resonant frequency of 1kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan DC780-563K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan DC780-563K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 39mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 56uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 14.6A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC780-563K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.