
Through-hole fixed inductor featuring a 10µH inductance with a 10% tolerance, designed for high current power line applications. This unshielded, wirewound choke utilizes a ferrite core and offers a maximum DC current rating of 11.4A. It exhibits a low DC resistance of 9mΩ and a saturation current of 34.5A, operating within a temperature range of -55°C to 125°C. The radial package measures 20.1mm in diameter and 21.1mm in height, with a test frequency of 1kHz.
API Delevan DC780R-103K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 11.4A |
| DC Resistance (DCR) | 9mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Height - Seated (Max) | 0.83inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 11.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 34.5A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-103K to view detailed technical specifications.
No datasheet is available for this part.