Through-hole fixed inductor featuring 100µH inductance with a 10% tolerance. Designed for high current applications, it offers a 4A current rating and 10.9A saturation current. The unshielded, wirewound construction utilizes a ferrite core, providing 80mΩ DC resistance. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant component is supplied in bulk packaging.
API Delevan DC780R-104K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 80mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Height - Seated (Max) | 0.83inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 10.9A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-104K to view detailed technical specifications.
No datasheet is available for this part.