
This 20.1mm ferrite inductor has a 1mH inductance value and a DC resistance of 818mR. It can handle a maximum DC current of 1A and operates within a temperature range of -55°C to 125°C. The inductor is packaged in a radial configuration and is available in a bulk packaging quantity of 100 units. It is compliant with RoHS regulations and is lead-free.
API Delevan DC780R-105K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 818mR |
| Diameter | 20.1mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.