
Through-hole fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 1.2µH inductance with a 15% tolerance, tested at 1kHz. Designed for high current applications with a maximum DC current rating of 11.4A and a saturation current of 108A. Features a low DC resistance of 3mΩ and operates across a wide temperature range from -55°C to 125°C. Radial leads facilitate through-hole mounting.
Checking distributor stock and pricing after the page loads.
API Delevan DC780R-122L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 11.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 108A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |