
Through-hole fixed inductor featuring a 1.2mH inductance with a 10% tolerance. This unshielded, wirewound power line choke utilizes a ferrite core and offers a maximum DC current rating of 800mA. It has a DC resistance of 1.14 Ohms and a saturation current of 3.2A, with a self-resonant frequency of 1kHz. Designed for through-hole mounting with radial leads, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
API Delevan DC780R-125K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.14R |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 1.2mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-125K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
