Through-hole fixed inductor featuring a 1.5mH inductance with a 10% tolerance, designed for high current power line applications. This unshielded, wirewound component utilizes a ferrite core and operates within a temperature range of -55°C to 125°C. It offers a maximum DC current rating of 800mA, a DC resistance of 1.26 Ohms, and a saturation current of 2.8A. The radial package measures 20.1mm in diameter, 21.1mm in height, and 20.7mm in length, with radial leads for through-hole mounting. This RoHS compliant component is supplied in bulk packaging.
API Delevan DC780R-155K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.26R |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 1.5mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-155K to view detailed technical specifications.
No datasheet is available for this part.