
Through-hole fixed inductor featuring a 1.8mH inductance with a 10% tolerance, designed for high current power line applications. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 800mA and a saturation current of 2.6A. It operates within a temperature range of -55°C to 125°C, with a DC resistance of 1.39 Ohms and a self-resonant frequency of 1kHz. The radial package measures 20.1mm in diameter, 21.1mm in height, and 20.7mm in length, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan DC780R-185K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan DC780R-185K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.39R |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 1.8mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-185K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.