Through-hole fixed inductor featuring a 2.2µH inductance with a 15% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 11.4A. Key specifications include a low 4mΩ DC resistance, a saturation current of 73A, and a self-resonant frequency of 1kHz. Designed for radial mounting, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
API Delevan DC780R-222L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 11.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 73A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-222L to view detailed technical specifications.
No datasheet is available for this part.