
Through-hole fixed inductor featuring a ferrite core, offering 2.2mH inductance with a 10% tolerance. Designed for high current applications, it handles up to 800mA with a DC resistance of 1.54 Ohms. This unshielded wirewound component operates within a temperature range of -55°C to 125°C and has a saturation current of 2.3A. Its radial leads and bulk packaging make it suitable for through-hole mounting.
API Delevan DC780R-225K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 1.54R |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Height - Seated (Max) | 0.83inch |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
