Through-hole fixed inductor featuring a 3.3µH inductance with a 15% tolerance, designed for high current power line applications. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 11.4A with a low 5mΩ DC resistance. Operating across a wide temperature range from -55°C to 125°C, it boasts a saturation current of 60A and a self-resonant frequency of 1kHz. The radial package measures 20.1mm in diameter, 21.1mm in height, and 20.7mm in length, with radial lead termination. This RoHS compliant component is supplied in bulk packaging.
API Delevan DC780R-332L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 11.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-332L to view detailed technical specifications.
No datasheet is available for this part.