
Through-hole fixed inductor featuring a ferrite core for power line applications. Offers 330µH inductance with a 10% tolerance, rated for 1.6A maximum DC current and 6A saturation current. This unshielded, wirewound component has a DC resistance of 305mΩ and operates within a temperature range of -55°C to 125°C. Designed with radial leads, it is RoHS compliant and supplied in bulk packaging.
API Delevan DC780R-334K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 305mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-334K to view detailed technical specifications.
No datasheet is available for this part.