Through-hole fixed inductor featuring a 390µH inductance with a 10% tolerance, designed for high current power line applications. This unshielded, wirewound ferrite core choke offers a maximum DC current of 1.6A and a saturation current of 5.5A. It operates within a temperature range of -55°C to 125°C, with a DC resistance of 320mΩ and a self-resonant frequency of 1kHz. The radial package measures 20.1mm in diameter, 21.1mm in height, and 20.7mm in length, with radial lead termination.
API Delevan DC780R-394K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 390uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-394K to view detailed technical specifications.
No datasheet is available for this part.