
Through-hole fixed inductor featuring a radial package and ferrite core. Offers 470µH inductance with a 10% tolerance, tested at 1kHz. Designed for high current applications with a maximum DC current of 1.6A and a saturation current of 5A. Features a low DC resistance of 355mΩ and operates across a wide temperature range from -55°C to 125°C. This unshielded wirewound choke is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan DC780R-474K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan DC780R-474K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 355mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-474K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
