
Through-hole fixed inductor featuring a ferrite core and unshielded wirewound construction. This radial component offers 5.6µH inductance with a 15% tolerance, designed for high current applications up to 11.4A DC. It boasts a low DC resistance of 6mΩ and a saturation current of 46A, operating within a temperature range of -55°C to 125°C. The component is RoHS compliant and lead-free, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan DC780R-562L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan DC780R-562L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 11.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 46A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-562L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.