
Through-hole fixed inductor featuring a 56µH inductance with a 10% tolerance. This unshielded, wirewound power line choke utilizes a ferrite core and operates with a maximum DC current of 5.5A. It offers a low DC resistance of 39mΩ and a saturation current of 14.6A, with a test frequency of 1kHz. The component is RoHS compliant and lead-free, designed for a wide operating temperature range from -55°C to 125°C.
API Delevan DC780R-563K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 39mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 14.6A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-563K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
