Through-hole fixed inductor featuring a 680µH inductance with a 10% tolerance. This unshielded, wirewound component utilizes a ferrite core and operates with a maximum DC current of 1.6A and a saturation current of 4.2A. It exhibits a DC resistance of 430mΩ and a self-resonant frequency of 1kHz. The radial package measures 20.1mm in diameter, 21.1mm in height, and 20.7mm in length, with a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
API Delevan DC780R-684K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 430mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |