Through-hole fixed inductor featuring a ferrite core for power line applications. This unshielded wirewound component offers an inductance of 82µH with a 10% tolerance, designed for operation up to 4.8A DC current. It exhibits a low DC resistance of 60mΩ and a saturation current of 12.1A, with a test frequency of 1kHz. The radial package measures 20.1mm in diameter and 21.1mm in height, operating within a temperature range of -55°C to 125°C.
API Delevan DC780R-823K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 12.1A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-823K to view detailed technical specifications.
No datasheet is available for this part.