Ferrite Beads Chip 200Ohm 25% 100MHz 0.5A 0.2Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan EMI1206R-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan EMI1206R-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.