Surface mount ferrite bead chip with 2kΩ impedance at 30MHz and 25% tolerance. Features a 200mA current rating and 0.5Ω DC resistance. Encased in a 1206 (3216 metric) ferrite core, this component offers a wide operating temperature range from -55°C to 125°C and is supplied on tape and reel.
API Delevan EMI1206R-2000 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 2kR |
| Length | 0.126inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMI1206R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan EMI1206R-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.