Ferrite Beads Chip 50Ohm 25% 100MHz 0.6A 0.1Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.6A |
| Type | Chip |
| Impedance | 50Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |