This ferrite chip bead has a maximum DC current rating of 0.2 and an impedance of 800. It is available in a 1206 case size and has a tolerance of 25%. The component's operating temperature range is from -55°C to 125°C. The ferrite chip bead is a type of passive component used to filter and suppress electromagnetic interference.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.2A |
| Type | Chip |
| Impedance | 800Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |