Inductor RF Shielded/Molded Wirewound 220nH 10% 25MHz 33Q-Factor Phenolic 1.025A 140mOhm DCR 1% AXL T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.025A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 510MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |