The ER1025-04KR is a general purpose axial inductor with a nominal inductance of 0.22uH and a minimum quality factor of 33. It has a maximum rated current of 1.025A and operates within a temperature range of -55 to 125C. The inductor is not shielded and is designed for use in RF applications. It has a DC resistance of 0.14 and a self-resonance frequency of 510. The inductor is available in a through-hole package with a length of 6.35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan ER1025-04KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 1.025 |
| Test Frequency | 25 |
| Self Resonance Frequency | 510 |
| Quality Factor-Min (at L-nom) | 33 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan ER1025-04KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.